MFR Recommended



DS02-254-1L-04BE | |
|---|---|
DigiKey Part Number | 2223-DS02-254-1L-04BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02-254-1L-04BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02-254-1L-04BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.378" (9.60mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.462" (11.73mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS02C-254-1L-04BE | Same Sky (Formerly CUI Devices) | 3 146 | 2223-DS02C-254-1L-04BE-ND | 26,28000 Kč | MFR Recommended |


