


KAG02TGGR | |
|---|---|
DigiKey Part Number | 141-KAG02TGGRTR-ND - Tape & Reel (TR) 141-KAG02TGGRCT-ND - Cut Tape (CT) 141-KAG02TGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAG02TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAG02TGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | - | |
Length | 0.239" (6.08mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 12,84240 Kč | 642,12 Kč |
| 100 | 12,12000 Kč | 1 212,00 Kč |
| 250 | 11,22720 Kč | 2 806,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,20975 Kč | 8 167,80 Kč |
| 1 600 | 9,67234 Kč | 15 475,74 Kč |
| 2 400 | 9,38243 Kč | 22 517,83 Kč |
| 4 000 | 9,04279 Kč | 36 171,16 Kč |
| 5 600 | 8,83442 Kč | 49 472,75 Kč |
| 8 000 | 8,62658 Kč | 69 012,64 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

