
SBS 1002 | |
|---|---|
DigiKey Part Number | 3746-SBS1002-ND |
Manufacturer | |
Manufacturer Product Number | SBS 1002 |
Description | DIP SWITCH 6.02 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Nickel |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.149" (3.78mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.237" (6.02mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160802 | Würth Elektronik | 2 582 | 732-6955-1-ND | 49,56000 Kč | Parametric Equivalent |
| ESD102LDZ | Excel Cell Electronic Co., Ltd. | 1 300 | 5916-ESD102LDZCT-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,89440 Kč | 672,36 Kč |
| 76 | 24,51237 Kč | 1 862,94 Kč |
| 152 | 23,13513 Kč | 3 516,54 Kč |
| 304 | 21,85727 Kč | 6 644,61 Kč |
| 532 | 20,90367 Kč | 11 120,75 Kč |
| 1 064 | 19,82140 Kč | 21 089,97 Kč |
| 5 016 | 17,79547 Kč | 89 262,08 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

