
KAE01TGGR | |
|---|---|
DigiKey Part Number | 141-KAE01TGGRTR-ND - Tape & Reel (TR) 141-KAE01TGGRCT-ND - Cut Tape (CT) 141-KAE01TGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE01TGGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE01TGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.120" (3.05mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.141" (3.58mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 27,09100 Kč | 270,91 Kč |
| 25 | 25,16720 Kč | 629,18 Kč |
| 100 | 22,42040 Kč | 2 242,04 Kč |
| 250 | 20,78140 Kč | 5 195,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,94631 Kč | 15 157,05 Kč |
| 1 600 | 17,98973 Kč | 28 783,57 Kč |
| 2 400 | 17,47755 Kč | 41 946,12 Kč |
| 4 000 | 16,88073 Kč | 67 522,92 Kč |
| 5 600 | 16,51647 Kč | 92 492,23 Kč |
| 8 000 | 16,15419 Kč | 129 233,52 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |



