
Category | Switch Function 4-Way Directional, Center Select |
Manufacturer E-Switch | Contact Material Nickel |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Type Navigation Switch, 2 - Axis | Panel Cutout Dimensions Square - 12.40mm² |
Actuator Type Plunger for Cap | Operating Force 280gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 60,97800 Kč | 304,89 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,18360 Kč | 1 329,59 Kč |
| 50 | 50,14320 Kč | 2 507,16 Kč |
| 100 | 47,27070 Kč | 4 727,07 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |



