
HY15-6E7-091-0311 | |
|---|---|
DigiKey Part Number | 141-HY15-6E7-091-0311-ND |
Manufacturer | |
Manufacturer Product Number | HY15-6E7-091-0311 |
Description | SWITCH SNAP ACT DPST-NO 18A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 18A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Trigger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 3000gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,37809 Kč | 43 378,09 Kč |
| Unit Price without VAT: | 43,37809 Kč |
|---|---|
| Unit Price with VAT: | 52,48749 Kč |



