



C3AW-1A-8F | |
|---|---|
DigiKey Part Number | Z13011-ND |
Manufacturer | |
Manufacturer Product Number | C3AW-1A-8F |
Description | SWITCH SNAP ACTION 0.01A 42V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | C3AW-1A-8F Models |
Category | Termination Style Cable Leads |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 2039gf |
Packaging Tray | Release Force 102gf |
Part Status Active | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 10mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 42 V | Operating Temperature -20°C ~ 65°C |
Actuator Type Trigger | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,18000 Kč | 243,18 Kč |
| 10 | 209,91100 Kč | 2 099,11 Kč |
| 25 | 197,93520 Kč | 4 948,38 Kč |
| 50 | 189,31380 Kč | 9 465,69 Kč |
| 100 | 181,05490 Kč | 18 105,49 Kč |
| 250 | 170,66388 Kč | 42 665,97 Kč |
| 500 | 163,18594 Kč | 81 592,97 Kč |
| 1 000 | 156,02104 Kč | 156 021,04 Kč |
| Unit Price without VAT: | 243,18000 Kč |
|---|---|
| Unit Price with VAT: | 294,24780 Kč |


