




Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.05A @ 50VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 400,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1119 | APEM Inc. | 962 | 679-2401-ND | 23,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 60 | 17,30583 Kč | 1 038,35 Kč |
| 120 | 16,33292 Kč | 1 959,95 Kč |
| 300 | 15,13607 Kč | 4 540,82 Kč |
| 540 | 14,43069 Kč | 7 792,57 Kč |
| 1 020 | 13,72673 Kč | 14 001,26 Kč |
| 2 520 | 12,83303 Kč | 32 339,24 Kč |
| 5 040 | 12,23225 Kč | 61 650,54 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

