



Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.20mm x 7.20mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS4.70F130QP | E-Switch | 1 102 | EG2517-ND | 23,52000 Kč | Similar |
| PTS645SH50-2 LFS | C&K | 13 755 | CKN9093-ND | 5,67000 Kč | Similar |
| PTS645SL50-2 LFS | C&K | 129 105 | CKN9092-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 18,91480 Kč | 472,87 Kč |
| 100 | 16,85720 Kč | 1 685,72 Kč |
| 250 | 15,61748 Kč | 3 904,37 Kč |
| 500 | 14,75992 Kč | 7 379,96 Kč |
| 1 000 | 13,97543 Kč | 13 975,43 Kč |
| 3 000 | 12,88640 Kč | 38 659,20 Kč |
| 5 000 | 12,44350 Kč | 62 217,50 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

