



FS5700SPMT2B2M2QE | |
|---|---|
DigiKey Part Number | EG5496-ND |
Manufacturer | |
Manufacturer Product Number | FS5700SPMT2B2M2QE |
Description | SWITCH PUSHBUTTON SPDT 1A 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FS5700SPMT2B2M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 9 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,94000 Kč | 128,94 Kč |
| 10 | 111,33600 Kč | 1 113,36 Kč |
| 25 | 104,98320 Kč | 2 624,58 Kč |
| 50 | 100,41720 Kč | 5 020,86 Kč |
| 100 | 96,04500 Kč | 9 604,50 Kč |
| 270 | 90,09670 Kč | 24 326,11 Kč |
| 540 | 86,15713 Kč | 46 524,85 Kč |
| 1 080 | 82,38245 Kč | 88 973,05 Kč |
| Unit Price without VAT: | 128,94000 Kč |
|---|---|
| Unit Price with VAT: | 156,01740 Kč |





