Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGJ1210AAT1

DigiKey Part Number
141-EGJ1210AAT1-ND
Manufacturer
Manufacturer Product Number
EGJ1210AAT1
Description
SLIDE,300MA / 500MA,24VDC / 12VD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EGJ1210AAT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 049
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,08800 Kč350,88 Kč
2532,55520 Kč813,88 Kč
20027,38245 Kč5 476,49 Kč
40025,89840 Kč10 359,36 Kč
60025,09262 Kč15 055,57 Kč
1 00024,14329 Kč24 143,29 Kč
2 60022,56388 Kč58 666,09 Kč
5 00021,62517 Kč108 125,85 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč