
EGJ1210AAG1 | |
|---|---|
DigiKey Part Number | 141-EGJ1210AAG1-ND |
Manufacturer | |
Manufacturer Product Number | EGJ1210AAG1 |
Description | SLIDE,300MA / 500MA,24VDC / 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EGJ1210AAG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | 1.40mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 35,07520 Kč | 876,88 Kč |
| 200 | 29,50430 Kč | 5 900,86 Kč |
| 400 | 27,91108 Kč | 11 164,43 Kč |
| 600 | 27,04612 Kč | 16 227,67 Kč |
| 1 000 | 26,02891 Kč | 26 028,91 Kč |
| 2 600 | 24,33781 Kč | 63 278,31 Kč |
| 5 000 | 23,33378 Kč | 116 668,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |




