




EG2315A | |
|---|---|
DigiKey Part Number | EG2315A-ND |
Manufacturer | |
Manufacturer Product Number | EG2315A |
Description | SWITCH SLIDE DP3T 200MA 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2315A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 200/250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 100 | 16,72910 Kč | 1 672,91 Kč |
| 250 | 15,49904 Kč | 3 874,76 Kč |
| 500 | 14,64778 Kč | 7 323,89 Kč |
| 1 000 | 13,86918 Kč | 13 869,18 Kč |
| 2 500 | 12,95510 Kč | 32 387,75 Kč |
| 5 000 | 12,34922 Kč | 61 746,10 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


