




EG2210 | |
|---|---|
DigiKey Part Number | EG2210-ND |
Manufacturer | |
Manufacturer Product Number | EG2210 |
Description | SWITCH SLIDE DPDT 200MA 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2210 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 4.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 100 | 15,29700 Kč | 1 529,70 Kč |
| 250 | 14,17112 Kč | 3 542,78 Kč |
| 600 | 13,19550 Kč | 7 917,30 Kč |
| 1 200 | 12,49801 Kč | 14 997,61 Kč |
| 3 000 | 11,68063 Kč | 35 041,89 Kč |
| 5 400 | 11,21764 Kč | 60 575,26 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |









