




EG2209 | |
|---|---|
DigiKey Part Number | EG1907-ND |
Manufacturer | |
Manufacturer Product Number | EG2209 |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG2209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | - | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,25000 Kč | 202,50 Kč |
| 25 | 18,81040 Kč | 470,26 Kč |
| 100 | 16,77050 Kč | 1 677,05 Kč |
| 250 | 15,53744 Kč | 3 884,36 Kč |
| 800 | 14,14665 Kč | 11 317,32 Kč |
| 1 600 | 13,41714 Kč | 21 467,42 Kč |
| 3 200 | 12,76255 Kč | 40 840,16 Kč |
| 5 600 | 12,28737 Kč | 68 809,27 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |











