
SLW-1711575-5A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-1711575-5A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-1711575-5A-N-D |
Description | 17 X 11.5 X 7.5 MM, 5 MM RAISED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-1711575-5A-N-D Models |
Category | Actuator Length 5.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 25 | 8,40880 Kč | 210,22 Kč |
| 100 | 7,51420 Kč | 751,42 Kč |
| 250 | 6,96072 Kč | 1 740,18 Kč |
| 500 | 6,57074 Kč | 3 285,37 Kč |
| 1 000 | 6,20868 Kč | 6 208,68 Kč |
| 2 500 | 5,77706 Kč | 14 442,65 Kč |
| 5 000 | 5,48725 Kč | 27 436,25 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |







