Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount
900AGQ
900AGQ
How Many Poles do you need?

900AGQ

DigiKey Part Number
EG2622TR-ND - Tape & Reel (TR)
EG2622CT-ND - Cut Tape (CT)
EG2622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
900AGQ
Description
SWITCH DETECTOR SPST-NO 0.1A 50V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
900AGQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
E-Switch
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
50gf
Part Status
Active
Pretravel
0.014" (0.35mm)
Circuit
SPST-NO
Electrical Life
50,000 Cycles
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA (DC)
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDS001RC&K92CKN10230CT-ND28,57000 KčSimilar
In-Stock: 1 735
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,54800 Kč255,48 Kč
2523,73360 Kč593,34 Kč
10021,14750 Kč2 114,75 Kč
25019,60000 Kč4 900,00 Kč
50018,53304 Kč9 266,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 90016,74828 Kč31 821,73 Kč
3 80015,96137 Kč60 653,21 Kč
5 70015,54357 Kč88 598,35 Kč
9 50015,05991 Kč143 069,14 Kč
13 30014,76626 Kč196 391,26 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč