800C2REDCAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800C2REDCAP

DigiKey Part Number
141-800C2REDCAP-ND
Manufacturer
Manufacturer Product Number
800C2REDCAP
Description
ROUND PB SWITCH CAP RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
800C2REDCAP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Red
Illumination
Non-Illuminated
For Use With/Related Products
800C Series
Mounting Type
Snap Fit
Size
7.45mm Dia x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 329
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
105,35300 Kč53,53 Kč
255,14080 Kč128,52 Kč
504,99080 Kč249,54 Kč
1004,84510 Kč484,51 Kč
2504,65844 Kč1 164,61 Kč
5004,52136 Kč2 260,68 Kč
1 0004,38867 Kč4 388,67 Kč
5 0004,09493 Kč20 474,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč