




5511MBLKRED | |
|---|---|
DigiKey Part Number | EG1715-ND |
Manufacturer | |
Manufacturer Product Number | 5511MBLKRED |
Description | SWITCH PUSH SPDT 0.3A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5511MBLKRED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 65°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 101,04200 Kč | 1 010,42 Kč |
| 25 | 95,28040 Kč | 2 382,01 Kč |
| 50 | 91,14400 Kč | 4 557,20 Kč |
| 100 | 87,17320 Kč | 8 717,32 Kč |
| 250 | 82,18364 Kč | 20 545,91 Kč |
| 500 | 78,59132 Kč | 39 295,66 Kč |
| 1 000 | 75,14974 Kč | 75 149,74 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |



