




5511MBLKGRN | |
|---|---|
DigiKey Part Number | EG1719-ND |
Manufacturer | |
Manufacturer Product Number | 5511MBLKGRN |
Description | SWITCH PUSH SPDT 0.03A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5511MBLKGRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 65°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 102,05000 Kč | 1 020,50 Kč |
| 25 | 96,23800 Kč | 2 405,95 Kč |
| 50 | 92,05520 Kč | 4 602,76 Kč |
| 100 | 88,04460 Kč | 8 804,46 Kč |
| 250 | 83,00508 Kč | 20 751,27 Kč |
| 500 | 79,37706 Kč | 39 688,53 Kč |
| 1 000 | 75,90168 Kč | 75 901,68 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |



