



500SSP1S2M7QEA | |
---|---|
DigiKey Part Number | EG5815-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP1S2M7QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP1S2M7QEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 6.88mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.16mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,99000 Kč | 89,99 Kč |
10 | 75,19600 Kč | 751,96 Kč |
63 | 64,50349 Kč | 4 063,72 Kč |
126 | 60,94762 Kč | 7 679,40 Kč |
252 | 57,69333 Kč | 14 538,72 Kč |
504 | 54,74694 Kč | 27 592,46 Kč |
1 008 | 52,10847 Kč | 52 525,34 Kč |
2 520 | 49,07482 Kč | 123 668,55 Kč |
Unit Price without VAT: | 89,99000 Kč |
---|---|
Unit Price with VAT: | 108,88790 Kč |