
HV-32H307B/260/2SYG-U1930 | |
|---|---|
DigiKey Part Number | 3147-HV-32H307B/260/2SYG-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-32H307B/260/2SYG-U1930 |
Description | LED CBI 3MM BI-LVL GRN RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Green 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 40mcd |
Manufacturer Harvatek Corporation | Viewing Angle 60° |
Packaging Bag | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3.00mm Dia |
Wavelength - Peak 575nm | Voltage Rating 2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 500 | 7,61010 Kč | 3 805,05 Kč |
| 1 000 | 7,12252 Kč | 7 122,52 Kč |
| 2 000 | 6,70876 Kč | 13 417,52 Kč |
| 5 000 | 6,25661 Kč | 31 283,05 Kč |
| 10 000 | 5,97471 Kč | 59 747,10 Kč |
| 25 000 | 5,66742 Kč | 141 685,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

