



320.094GRY | |
|---|---|
DigiKey Part Number | EG5804-ND |
Manufacturer | |
Manufacturer Product Number | 320.094GRY |
Description | CAP TACTILE SQUARE GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.094GRY Models |
Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 12.50mm L x 12.50mm W x 6.60mm H |
Switch Type Tactile | Base Product Number |
Shape Square, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,81240 Kč | 295,31 Kč |
| 50 | 11,47060 Kč | 573,53 Kč |
| 100 | 11,13270 Kč | 1 113,27 Kč |
| 250 | 10,70220 Kč | 2 675,55 Kč |
| 500 | 10,38812 Kč | 5 194,06 Kč |
| 2 000 | 9,78603 Kč | 19 572,06 Kč |
| 6 000 | 9,33364 Kč | 56 001,84 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |




