



320.08BLU | |
|---|---|
DigiKey Part Number | 320.08BLU-ND |
Manufacturer | |
Manufacturer Product Number | 320.08BLU |
Description | CAP TACTILE ROUND BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08BLU Models |
Category | Color Blue |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 11.94mm Dia x 5.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round, Convex (Domed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 18,50921 Kč | 148 073,68 Kč |
| Unit Price without VAT: | 18,50921 Kč |
|---|---|
| Unit Price with VAT: | 22,39614 Kč |





