320.02E11.094BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320.02E11.094BLK
320.02E11.094BLK
320.02E11.094BLK
Additional Requirements for Selecting a Switch

320.02E11.094BLK

DigiKey Part Number
EG2575-ND
Manufacturer
Manufacturer Product Number
320.02E11.094BLK
Description
SWITCH TACT SPST-NO 0.025A 50V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.025A @ 50VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
15.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.40mm x 12.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
135gf
Ingress Protection
-
Features
Black Cap
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.60mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 374
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,78000 Kč55,78 Kč
1046,87800 Kč468,78 Kč
2543,46400 Kč1 086,60 Kč
16237,20784 Kč6 027,67 Kč
32435,19833 Kč11 404,26 Kč
64833,37205 Kč21 625,09 Kč
1 13432,03350 Kč36 325,99 Kč
2 59230,27196 Kč78 464,92 Kč
5 02229,03999 Kč145 838,83 Kč
Manufacturers Standard Package
Unit Price without VAT:55,78000 Kč
Unit Price with VAT:67,49380 Kč