




320.02E11.094GRY | |
|---|---|
DigiKey Part Number | EG2576-ND |
Manufacturer | |
Manufacturer Product Number | 320.02E11.094GRY |
Description | SWITCH TACT SPST-NO 0.025A 50V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 320.02E11.094GRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.025A @ 50VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 15.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.40mm x 12.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 135gf | |
Ingress Protection | - | |
Features | Gray Cap | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.60mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 43,48280 Kč | 1 087,07 Kč |
| 54 | 41,39333 Kč | 2 235,24 Kč |
| 108 | 39,59287 Kč | 4 276,03 Kč |
| 270 | 37,33133 Kč | 10 079,46 Kč |
| 540 | 35,70359 Kč | 19 279,94 Kč |
| 1 026 | 34,25744 Kč | 35 148,13 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

