




300SP3J1BLKM6QE | |
|---|---|
DigiKey Part Number | EG5794-ND |
Manufacturer | |
Manufacturer Product Number | 300SP3J1BLKM6QE |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 300SP3J1BLKM6QE Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 40,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103J1AQE2 | C&K | 81 | CKN11238-ND | 319,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,86000 Kč | 103,86 Kč |
| 10 | 89,63700 Kč | 896,37 Kč |
| 25 | 84,54000 Kč | 2 113,50 Kč |
| 54 | 80,46352 Kč | 4 345,03 Kč |
| 108 | 76,96259 Kč | 8 311,96 Kč |
| 270 | 72,55630 Kč | 19 590,20 Kč |
| 540 | 69,38587 Kč | 37 468,37 Kč |
| 1 026 | 66,56868 Kč | 68 299,47 Kč |
| Unit Price without VAT: | 103,86000 Kč |
|---|---|
| Unit Price with VAT: | 125,67060 Kč |


