

E103J1AQE2 | |
|---|---|
DigiKey Part Number | CKN11238-ND |
Manufacturer | |
Manufacturer Product Number | E103J1AQE2 |
Description | SWITCH ROCKER SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E103J1AQE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,92000 Kč | 319,92 Kč |
| 10 | 276,04300 Kč | 2 760,43 Kč |
| 25 | 260,26840 Kč | 6 506,71 Kč |
| 80 | 241,50150 Kč | 19 320,12 Kč |
| 160 | 230,94206 Kč | 36 950,73 Kč |
| 320 | 220,82650 Kč | 70 664,48 Kč |
| 560 | 212,96891 Kč | 119 262,59 Kč |
| Unit Price without VAT: | 319,92000 Kč |
|---|---|
| Unit Price with VAT: | 387,10320 Kč |

