200MSP1T2B2M7QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 120,74280 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 121,39540 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 116,17070 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 255,55000 Kč
Datasheet

Similar


C&K
In Stock: 14
Unit Price: 274,70000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 562
Unit Price: 261,86000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 199,09350 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
How Does the Switch Attach to your Product

200MSP1T2B2M7QE

DigiKey Part Number
200MSP1T2B2M7QE-ND
Manufacturer
Manufacturer Product Number
200MSP1T2B2M7QE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
200MSP1T2B2M7QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.33mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20064,48775 Kč12 897,55 Kč
Unit Price without VAT:64,48775 Kč
Unit Price with VAT:78,03018 Kč