



ET01MD1AVGE | |
|---|---|
DigiKey Part Number | CKN1529-ND |
Manufacturer | |
Manufacturer Product Number | ET01MD1AVGE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ET01MD1AVGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,70000 Kč | 274,70 Kč |
| 10 | 237,14900 Kč | 2 371,49 Kč |
| 25 | 223,61840 Kč | 5 590,46 Kč |
| 80 | 207,49775 Kč | 16 599,82 Kč |
| 160 | 198,43044 Kč | 31 748,87 Kč |
| 320 | 189,74403 Kč | 60 718,09 Kč |
| 560 | 182,99593 Kč | 102 477,72 Kč |
| 1 040 | 175,79827 Kč | 182 830,20 Kč |
| Unit Price without VAT: | 274,70000 Kč |
|---|---|
| Unit Price with VAT: | 332,38700 Kč |

