Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole
Additional Requirements for Selecting a Switch
What Switch do You Need?

200MSP1T1B2M2RE

DigiKey Part Number
200MSP1T1B2M2RE-ND
Manufacturer
Manufacturer Product Number
200MSP1T1B2M2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200MSP1T1B2M2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1059,73900 Kč597,39 Kč
2556,33360 Kč1 408,34 Kč
5053,89340 Kč2 694,67 Kč
18949,48529 Kč9 352,72 Kč
37847,32717 Kč17 889,67 Kč
56746,10709 Kč26 142,72 Kč
1 13444,09136 Kč49 999,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč