



200MDP1T5B5M1QEH | |
|---|---|
DigiKey Part Number | 200MDP1T5B5M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T5B5M1QEH |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T5B5M1QEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.59mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,67000 Kč | 117,67 Kč |
| 10 | 101,67200 Kč | 1 016,72 Kč |
| 25 | 95,88680 Kč | 2 397,17 Kč |
| 50 | 91,71900 Kč | 4 585,95 Kč |
| 144 | 85,69250 Kč | 12 339,72 Kč |
| 288 | 81,95174 Kč | 23 602,10 Kč |
| 576 | 78,36849 Kč | 45 140,25 Kč |
| 1 008 | 75,58579 Kč | 76 190,48 Kč |
| Unit Price without VAT: | 117,67000 Kč |
|---|---|
| Unit Price with VAT: | 142,38070 Kč |




