



200MDP1T2B2M2QE | |
|---|---|
DigiKey Part Number | 200MDP1T2B2M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T2B2M2QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T2B2M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.33mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 74,15900 Kč | 741,59 Kč |
| 25 | 69,94480 Kč | 1 748,62 Kč |
| 50 | 66,90540 Kč | 3 345,27 Kč |
| 216 | 60,90565 Kč | 13 155,62 Kč |
| 432 | 58,24711 Kč | 25 162,75 Kč |
| 648 | 56,74437 Kč | 36 770,35 Kč |
| 1 080 | 54,90347 Kč | 59 295,75 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |





