




200AWMSP3T2A1M6RE | |
|---|---|
DigiKey Part Number | EG2464-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMSP3T2A1M6RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMSP3T2A1M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 101,65100 Kč | 1 016,51 Kč |
| 25 | 95,86840 Kč | 2 396,71 Kč |
| 50 | 91,69820 Kč | 4 584,91 Kč |
| 100 | 87,70860 Kč | 8 770,86 Kč |
| 250 | 82,68676 Kč | 20 671,69 Kč |
| 500 | 79,07300 Kč | 39 536,50 Kč |
| 1 000 | 75,61044 Kč | 75 610,44 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


