100SP4T1B9M1QEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


C&K
In Stock: 457
Unit Price: 269,61000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 222
Unit Price: 196,12000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 448,10000 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 391,40000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 131,87000 Kč
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
Additional Requirements for Selecting a Switch
What is your Application?

100SP4T1B9M1QEH

DigiKey Part Number
EG2390-ND
Manufacturer
Manufacturer Product Number
100SP4T1B9M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP4T1B9M1QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96056,96123 Kč54 682,78 Kč
Unit Price without VAT:56,96123 Kč
Unit Price with VAT:68,92309 Kč