




100SP3T8B13M1QE | |
|---|---|
DigiKey Part Number | 100SP3T8B13M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP3T8B13M1QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP3T8B13M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T8B13M1QEH | E-Switch | 378 | EG2387-ND | 167,35000 Kč | Parametric Equivalent |
| 7103TZQE | C&K | 162 | CKN1165-ND | 346,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 100,64300 Kč | 1 006,43 Kč |
| 25 | 94,91920 Kč | 2 372,98 Kč |
| 50 | 90,79120 Kč | 4 539,56 Kč |
| 100 | 86,83930 Kč | 8 683,93 Kč |
| 360 | 79,96681 Kč | 28 788,05 Kč |
| 720 | 76,46831 Kč | 55 057,18 Kč |
| 1 080 | 74,49021 Kč | 80 449,43 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |


