Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
Additional Requirements for Selecting a Switch
What is your Application?

100SP1T5B1M1QEH

DigiKey Part Number
100SP1T5B1M1QEH-ND
Manufacturer
Manufacturer Product Number
100SP1T5B1M1QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T5B1M1QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
21.34mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,41000 Kč73,41 Kč
1063,38000 Kč633,80 Kč
2559,77200 Kč1 494,30 Kč
6656,17076 Kč3 707,27 Kč
13253,72659 Kč7 091,91 Kč
26451,38591 Kč13 565,88 Kč
52849,14354 Kč25 947,79 Kč
1 05646,99459 Kč49 626,29 Kč
Manufacturers Standard Package
Unit Price without VAT:73,41000 Kč
Unit Price with VAT:88,82610 Kč