




100SP1T1B1M51REH | |
|---|---|
DigiKey Part Number | EG2354-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B1M51REH |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B1M51REH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Wrap |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 81,35700 Kč | 813,57 Kč |
| 33 | 75,37697 Kč | 2 487,44 Kč |
| 66 | 72,10318 Kč | 4 758,81 Kč |
| 132 | 68,96379 Kč | 9 103,22 Kč |
| 264 | 65,95633 Kč | 17 412,47 Kč |
| 528 | 63,07564 Kč | 33 303,94 Kč |
| 1 023 | 60,43916 Kč | 61 829,26 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |






