




100SP1T2B4M7RE | |
|---|---|
DigiKey Part Number | EG2364-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T2B4M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T2B4M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 96,57000 Kč | 965,70 Kč |
| 25 | 91,05560 Kč | 2 276,39 Kč |
| 50 | 87,10400 Kč | 4 355,20 Kč |
| 100 | 83,31170 Kč | 8 331,17 Kč |
| 360 | 76,71794 Kč | 27 618,46 Kč |
| 720 | 73,36235 Kč | 52 820,89 Kč |
| 1 080 | 71,46533 Kč | 77 182,56 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |



