Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
100SP1T1B1M3QEH
100SP1T1B1M3QEH
Additional Requirements for Selecting a Switch

100SP1T1B1M3QEH

DigiKey Part Number
EG5748-ND
Manufacturer
Manufacturer Product Number
100SP1T1B1M3QEH
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP1T1B1M3QEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Termination Style
Quick Connect - 0.062" (1.5mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1055,64500 Kč556,45 Kč
2552,47000 Kč1 311,75 Kč
9648,13792 Kč4 621,24 Kč
19246,04250 Kč8 840,16 Kč
28844,85771 Kč12 919,02 Kč
57642,90045 Kč24 710,66 Kč
1 05641,25630 Kč43 566,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč