

100DP2T1B1M2QEH | |
---|---|
DigiKey Part Number | 100DP2T1B1M2QEH-ND |
Manufacturer | |
Manufacturer Product Number | 100DP2T1B1M2QEH |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100DP2T1B1M2QEH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,99000 Kč | 84,99 Kč |
10 | 73,38400 Kč | 733,84 Kč |
25 | 69,21400 Kč | 1 730,35 Kč |
96 | 63,49240 Kč | 6 095,27 Kč |
192 | 60,72703 Kč | 11 659,59 Kč |
288 | 59,16372 Kč | 17 039,15 Kč |
576 | 56,57913 Kč | 32 589,58 Kč |
1 056 | 54,40851 Kč | 57 455,39 Kč |
Unit Price without VAT: | 84,99000 Kč |
---|---|
Unit Price with VAT: | 102,83790 Kč |