100DP2T1B1M1QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100DP2T1B1M1QE
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

100DP2T1B1M1QE

DigiKey Part Number
100DP2T1B1M1QE-ND
Manufacturer
Manufacturer Product Number
100DP2T1B1M1QE
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP2T1B1M1QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
1066,16000 Kč661,60 Kč
2562,39240 Kč1 559,81 Kč
5059,68520 Kč2 984,26 Kč
10856,80769 Kč6 135,23 Kč
32452,93491 Kč17 150,91 Kč
54051,22167 Kč27 659,70 Kč
1 08048,98179 Kč52 900,33 Kč
Manufacturers Standard Package
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč