100AWSP1T2B4M6QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Carling Technologies
In Stock: 500
Unit Price: 129,35000 Kč
Datasheet

Similar


C&K
In Stock: 80
Unit Price: 249,88000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 227,83000 Kč
Datasheet
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

100AWSP1T2B4M6QE

DigiKey Part Number
100AWSP1T2B4M6QE-ND
Manufacturer
Manufacturer Product Number
100AWSP1T2B4M6QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100AWSP1T2B4M6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
54068,56274 Kč37 023,88 Kč
Unit Price without VAT:68,56274 Kč
Unit Price with VAT:82,96092 Kč