Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle
2M1-SP1-T2-B4-M6RE
2M1-SP1-T2-B4-M6RE

2M1-SP1-T2-B4-M6RE

DigiKey Part Number
432-1164-ND
Manufacturer
Manufacturer Product Number
2M1-SP1-T2-B4-M6RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2M1-SP1-T2-B4-M6RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
10111,66700 Kč1 116,67 Kč
25105,30920 Kč2 632,73 Kč
50100,72740 Kč5 036,37 Kč
10096,34300 Kč9 634,30 Kč
25090,82476 Kč22 706,19 Kč
50086,85444 Kč43 427,22 Kč
1 00083,04982 Kč83 049,82 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč