




100AWDP1T2B4M2QE | |
|---|---|
DigiKey Part Number | 100AWDP1T2B4M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100AWDP1T2B4M2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100AWDP1T2B4M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 80,71600 Kč | 807,16 Kč |
| 25 | 76,13040 Kč | 1 903,26 Kč |
| 50 | 72,82100 Kč | 3 641,05 Kč |
| 100 | 69,65250 Kč | 6 965,25 Kč |
| 250 | 65,66832 Kč | 16 417,08 Kč |
| 540 | 62,48967 Kč | 33 744,42 Kč |
| 1 080 | 59,75506 Kč | 64 535,46 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |




