




100AWDP1T1B4M2RE | |
|---|---|
DigiKey Part Number | EG2443-ND |
Manufacturer | |
Manufacturer Product Number | 100AWDP1T1B4M2RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100AWDP1T1B4M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 88,09080 Kč | 2 202,27 Kč |
| 50 | 84,26080 Kč | 4 213,04 Kč |
| 135 | 79,05511 Kč | 10 672,44 Kč |
| 270 | 75,60604 Kč | 20 413,63 Kč |
| 540 | 72,30233 Kč | 39 043,26 Kč |
| 1 080 | 69,13669 Kč | 74 667,63 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |





