




1004P3T2B4M7QE | |
|---|---|
DigiKey Part Number | EG5417-ND |
Manufacturer | |
Manufacturer Product Number | 1004P3T2B4M7QE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1004P3T2B4M7QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.08mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,13000 Kč | 239,13 Kč |
| 10 | 206,31100 Kč | 2 063,11 Kč |
| 25 | 194,54400 Kč | 4 863,60 Kč |
| 50 | 186,06940 Kč | 9 303,47 Kč |
| 162 | 172,50475 Kč | 27 945,77 Kč |
| 324 | 164,95599 Kč | 53 445,74 Kč |
| 648 | 157,72363 Kč | 102 204,91 Kč |
| 1 134 | 152,10611 Kč | 172 488,33 Kč |
| Unit Price without VAT: | 239,13000 Kč |
|---|---|
| Unit Price with VAT: | 289,34730 Kč |



