



1004P1T1B9M7QE | |
|---|---|
DigiKey Part Number | 1004P1T1B9M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 1004P1T1B9M7QE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1004P1T1B9M7QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 234,12800 Kč | 2 341,28 Kč |
| 25 | 220,75600 Kč | 5 518,90 Kč |
| 54 | 210,08889 Kč | 11 344,80 Kč |
| 108 | 200,91972 Kč | 21 699,33 Kč |
| 270 | 189,38330 Kč | 51 133,49 Kč |
| 540 | 181,08093 Kč | 97 783,70 Kč |
| 1 026 | 173,70197 Kč | 178 218,22 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |






