
DM-TIM-15085-SYP-10 | |
|---|---|
DigiKey Part Number | 4338-DM-TIM-15085-SYP-10-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15085-SYP-10 |
Description | NON-SILICONE THERMAL PUTTY 8.5 W |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 8.50W/m-K | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 199,85000 Kč | 1 199,85 Kč |
| 10 | 968,93200 Kč | 9 689,32 Kč |
| 25 | 848,31520 Kč | 21 207,88 Kč |
| 50 | 772,95600 Kč | 38 647,80 Kč |
| 100 | 740,74950 Kč | 74 074,95 Kč |
| Unit Price without VAT: | 1 199,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 451,81850 Kč |




