New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS-121050

DigiKey Part Number
5879-CCS-121050-ND
Manufacturer
Manufacturer Product Number
CCS-121050
Description
CURRENT SENSOR SWITCH 200A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
NO
Sensitivity
-
Frequency
40Hz ~ 400Hz
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 70°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,93000 Kč559,93 Kč
Manufacturers Standard Package
Unit Price without VAT:559,93000 Kč
Unit Price with VAT:677,51530 Kč